The KX2511Z0032.768000 is a 32.768kHz oscillator from Diodes, packaged in SMD/SMT form. It measures 0.098inch in length and 0.079inch in width, with a height of 0.039inch. This oscillator has a maximum supply current of 15uA and is available in quantities of 100, packaged in cut strip form.
Sign in to ask questions about the Diodes KX2511Z0032.768000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes KX2511Z0032.768000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Height | 0.039inch |
| Length | 0.098inch |
| Max Supply Current | 15uA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Strip |
| Series | SaRonix-eCera™ KX251 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes KX2511Z0032.768000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.