Sign in to ask questions about the Diodes KX2513D0032.768000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes KX2513D0032.768000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ KX251 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes KX2513D0032.768000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.