
The KX3213B0032.768000 is a surface mount oscillator from Diodes, featuring a frequency of 32.768kHz and a frequency stability of 25ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 15uA. The oscillator is available in a package quantity of 1000 units, packaged in tape and reel for surface mount applications. It is compliant with RoHS regulations.
Sign in to ask questions about the Diodes KX3213B0032.768000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes KX3213B0032.768000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 25ppm |
| Height | 0.045inch |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15uA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ KX321 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes KX3213B0032.768000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
