The SaRonix-eCera LD 100MHz oscillator features a frequency stability of 20ppm and operates within a temperature range of -20°C to 70°C. It is packaged in a surface mount SMD/SMT package with dimensions of 0.051inch in height, 0.126inch in width, and 0.197inch in length. The oscillator is RoHS compliant and available in a bulk packaging quantity of 100 units. It is designed for use in high-frequency applications and is part of the SaRonix-eCera LD series.
Sign in to ask questions about the Diodes LDA000003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes LDA000003 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 20ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 47mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ LD |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes LDA000003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.