The SaRonix-eCera LD oscillator operates at a frequency of 155.52MHz with a stability of 25ppm. It is designed for surface mount applications and can withstand temperatures between -20°C and 70°C. The device has a maximum supply current of 47mA and is compliant with RoHS regulations. It is available in bulk packaging.
Diodes LDF550001 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 47mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ LD |
| RoHS | Compliant |
Download the complete datasheet for Diodes LDF550001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.