
General purpose rectifier diode, 150mA forward current, 75V repetitive reverse voltage. Features 4ns reverse recovery time, 5uA max reverse leakage current, and 2A peak non-repetitive surge current. Operates from -65°C to 175°C with 500mW power dissipation. Surface mountable in a plastic MiniMELF-2 package, RoHS compliant.
Sign in to ask questions about the Diodes LL4148-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes LL4148-13 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes LL4148-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
