
Surface mount rectifier diode featuring a 75V repetitive reverse voltage (Vrrm) and 150mA average rectified current. This silicon diode offers a 4ns reverse recovery time, 500mA forward current, and 2A peak non-repetitive surge current. Operating across a temperature range of -65°C to 175°C, it has a low capacitance of 4pF and a power dissipation of 500mW. The component is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Diodes LL4448-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes LL4448-7 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Current Rating | 150mA |
| Forward Current | 500mA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes LL4448-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.