
Surface mount two-terminal shunt voltage reference with a fixed 5V output. Features a 0.2% tolerance and an output current rating of 15mA. Operates with a cathode current of 83µA and a maximum supply current of 10mA. Packaged in a SOT-23 case, this component is designed for applications requiring stable voltage references.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes LM4040B50FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Cathode Current | 83uA |
| Current Rating | 15mA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 5V |
| RoHS Compliant | No |
| Series | LM4040 |
| Tolerance | 0.2% |
| Voltage | 5V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes LM4040B50FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
