Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes LM4041BFTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Topology | Shunt |
| Reference Type | Precision |
| Output Voltage | 1.225V |
| Initial Accuracy | 0.2% |
| Load Regulation | 6mV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Temperature Coefficient | 100ppm/°C |
| Cage Code | 6M0U4 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Diodes LM4041BFTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.