Adjustable two-terminal shunt voltage reference IC with a 1.225V initial output, adjustable up to 10V. Features a 1% tolerance and operates with a cathode current of 73µA, supporting an output current up to 12mA. This CMOS device is housed in a 3-pin SOT-23 (TO-236-3) surface-mount package, suitable for operation between -40°C and 125°C, with a maximum input voltage of 15V. It is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes LM4041DADJFTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes LM4041DADJFTA technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 73uA |
| Current Rating | 12mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LM4041 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Diodes LM4041DADJFTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
