The LM4041DADJH5TA is a surface mount adjustable shunt voltage reference from Diodes. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 12mA and a maximum output voltage of 10V, with a minimum output voltage of 1.24V. It is available in a tape and reel packaging with 3000 units per package.
Diodes LM4041DADJH5TA technical specifications.
| Cathode Current | 73uA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LM4041 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Diodes LM4041DADJH5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.