
The LS4148-7 is a single switching diode with a peak reverse repetitive voltage of 75V and a maximum continuous forward current of 0.3A. It has a maximum power dissipation of 500mW and operates over a temperature range of -65 to 175°C. The diode is packaged in a Quadro MELF package with a seated plane height of 1.6mm and is suitable for surface mount applications.
Sign in to ask questions about the Diodes LS4148-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes LS4148-7 technical specifications.
| Package Family Name | Quadro MELF |
| Package/Case | Quadro MELF |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.7(Max) |
| Package Width (mm) | 1.6(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Material | Glass |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 75V |
| Maximum Continuous Forward Current | 0.3A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 6M0U4 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Diodes LS4148-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.