
The MB151 is a 100V bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 10uA. The device is packaged in a S-MUFM-D4 package and is available in quantities of 100. It is RoHS compliant and has a lead-free exemption.
Diodes MB151 technical specifications.
| Average Rectified Current | 15A |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 11.23mm |
| Lead Free | Exempt |
| Length | 28.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 15A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MB151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
