
The MB152 general purpose rectifier diode from Diodes features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 200V and a maximum surge current of 300A. The diode is packaged in bulk with 1000 units per package and is RoHS compliant. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Sign in to ask questions about the Diodes MB152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MB152 technical specifications.
| Average Rectified Current | 15A |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 11.23mm |
| Lead Free | Exempt |
| Length | 28.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 15A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 140V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 200V |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MB152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
