This 4-element bridge rectifier diode is made from silicon and features a breakdown voltage of at least 400V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is available in a 4-pin MB-W package that is compliant with ROHS regulations and features a metal case. The terminal position is upper, and the pin count is 4.
Sign in to ask questions about the Diodes MB154W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MB154W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MB154W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.