
The MB351 is a 35A bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a peak non-repetitive surge current of 400A and is RoHS compliant. The device is packaged in a bulk package and is mounted via screw. It has a DC rated voltage of 100V and an average rectified current of 35A.
Sign in to ask questions about the Diodes MB351 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MB351 technical specifications.
| Average Rectified Current | 35A |
| Current Rating | 35A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 35A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MB351 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
