The MBR10100CTG1 is a single-element silicon rectifier diode with a maximum operating temperature of 150°C. It has a 3-pin package with a TO-220AB JEDEC code. The diode is designed for general-purpose rectification applications and has a maximum reverse voltage rating of 100V.
Diodes MBR10100CTG1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.