The MBR10200CTF-E1 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a TO-220AB package with 3 pins and a single terminal position. This diode is suitable for general purpose rectification applications and has a maximum reverse voltage of 200 volts.
Sign in to ask questions about the Diodes MBR10200CTF-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBR10200CTF-E1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MBR10200CTF-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.