
The MBR1035 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 35V. It has a maximum forward current of 10A and a maximum surge current of 150A. The diode is packaged in a TO-220AC package and is mounted through a hole. It is RoHS compliant and available in quantities of 50 per rail or tube packaging.
Diodes MBR1035 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR1035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
