
The MBR1660 is a 60V general purpose rectifier with a maximum forward surge current of 150A and a maximum reverse voltage of 60V. It operates over a temperature range of -65°C to 150°C and is packaged in a TO-220-2 case. The device is lead free and RoHS compliant, making it suitable for a variety of applications. With a maximum average rectified current of 16A, the MBR1660 is designed for high-current rectification in power supplies and other electronic circuits.
Diodes MBR1660 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-220-2 |
| Forward Current | 16A |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR1660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
