The MBR20150SCT-E1 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a single terminal position and a JEDEC package code of TO-220AB. The diode has a maximum reverse voltage of 150 volts and is constructed from silicon material.
Checking distributor stock and pricing after the page loads.
Diodes MBR20150SCT-E1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |