The MBR20200CT-E1 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a TO-220AB package with 3 pins and is compliant with ROHS standards. This diode is designed for general purpose rectification applications and has a maximum reverse voltage of 200 volts.
Checking distributor stock and pricing after the page loads.
Diodes MBR20200CT-E1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.