The MBR2045CT-E1 is a RoHS compliant, general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and a TO-220AB package with 3 pins. This rectifier diode has a maximum reverse voltage of 45 volts and is suitable for use in a variety of applications.
Sign in to ask questions about the Diodes MBR2045CT-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBR2045CT-E1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes MBR2045CT-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.