
The MBR2045CTP is a TO-220-3 packaged general purpose rectifier with a maximum repetitive reverse voltage of 45V and a maximum forward current of 20A. It can handle a peak non-repetitive surge current of 150A and operates over a temperature range of -65°C to 175°C. The device is RoHS compliant and available in a rail/tube packaging with 50 units per package.
Sign in to ask questions about the Diodes MBR2045CTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBR2045CTP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR2045CTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
