The MBR2060CTF-E1 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a single terminal position and a 3-pin TO-220AB package. The diode is made of silicon and is a general purpose rectifier. It has a maximum reverse voltage rating of 60 volts and is compliant with ROHS regulations.
Diodes MBR2060CTF-E1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.