
The MBR2060CTP is a general purpose rectifier diode with a maximum reverse voltage of 60V and a maximum forward current of 20A. It is packaged in a TO-220-3 plastic package with a through hole termination. The diode has a maximum operating temperature range of -65°C to 175°C and is RoHS compliant. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Sign in to ask questions about the Diodes MBR2060CTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBR2060CTP technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-3 |
| Forward Current | 20A |
| Height | 16.51mm |
| Length | 16.51mm |
| Max Forward Surge Current (Ifsm) | 170A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 170A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.08113oz |
| Width | 10.21mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR2060CTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
