The MBR2090CT is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 90V. It has a forward current rating of 20A and a maximum surge current of 150A. The diode is packaged in a TO-220AB package and is mounted through a hole. It is compliant with RoHS regulations.
Sign in to ask questions about the Diodes MBR2090CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBR2090CT technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 90V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| Series | MBR2090 |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR2090CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.