Schottky rectifier diode for general-purpose rectification. Features a 30V repetitive peak reverse voltage and a maximum forward current of 2A. This single-element silicon device offers a maximum power dissipation of 0.84W and operates across a wide temperature range from -55°C to 125°C. Encased in a 2-terminal plastic package.
Sign in to ask questions about the Diodes MBR230S1F-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBR230S1F-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.84 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MBR230S1F-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.