
The MBR2560CT is a general purpose rectifier diode with a maximum forward surge current of 150A and a maximum repetitive reverse voltage of 60V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is available in a TO-220-3 package and is lead free. It is also RoHS compliant and meets AEC-Q101 standards for automotive applications.
Sign in to ask questions about the Diodes MBR2560CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBR2560CT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Height | 9.35mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR2560CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
