
The MBR3030PT is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 1mA. The device is packaged in a through hole package type R-PSFM-T3 and is RoHS compliant. It can handle a maximum forward surge current of 200A and a peak non-repetitive surge current of 200A.
Sign in to ask questions about the Diodes MBR3030PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBR3030PT technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 30A |
| Height | 22.38mm |
| Length | 16.25mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR3030PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
