
The MBR3045PT is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum forward surge current of 200A and a maximum reverse voltage of 45V. The device is packaged in a TO-3P plastic package and is RoHS compliant. It is available in a quantity of 30 per rail/Tube packaging.
Diodes MBR3045PT technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 30A |
| Height | 22.38mm |
| Length | 16.25mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR3045PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
