Sign in to ask questions about the Diodes MBR3050PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBR3050PT technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 30A |
| Height | 22.38mm |
| Length | 16.25mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR3050PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
