The MBR30H100CTF-E1 is a RoHS compliant, TO-220F packaged rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a single diode element made of silicon and is designed for general purpose rectification applications. The diode has a maximum reverse voltage rating of 100 volts and is available in a 3-pin package.
Diodes MBR30H100CTF-E1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.