The MBR4040PT is a 40V general purpose rectifier with a maximum average rectified current of 40A and a maximum forward surge current of 400A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is packaged in a 3-pin TO-3P package and is available in quantities of 30. The MBR4040PT is RoHS compliant and suitable for use in through hole mounting applications.
Sign in to ask questions about the Diodes MBR4040PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBR4040PT technical specifications.
| Average Rectified Current | 40A |
| Forward Current | 40A |
| Height | 22.38mm |
| Length | 16.25mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBR4040PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.