The MBR5H150VP-E1 is a RoHS compliant, general purpose rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a silicon diode element and a DO-27 package type. This 2-pin diode is suitable for use in a variety of applications. The diode is rated for a maximum reverse voltage of 150 volts and is available in a 2-pin axial configuration.
Sign in to ask questions about the Diodes MBR5H150VP-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBR5H150VP-E1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MBR5H150VP-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.