The MBR5H150VP-G1 is a general purpose rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a silicon diode element and a rectifier diode type. The diode has a maximum reverse voltage of 150V and is packaged in a green, plastic DO-27 package with 2 pins.
Sign in to ask questions about the Diodes MBR5H150VP-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBR5H150VP-G1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MBR5H150VP-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.