The MBR5H150VPTR-G1 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It has a maximum reverse voltage rating of 150V and is packaged in a 2-pin axial configuration with a DO-201AD package code. The diode element is made of silicon and has a single element. It is suitable for general purpose rectification applications.
Sign in to ask questions about the Diodes MBR5H150VPTR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBR5H150VPTR-G1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MBR5H150VPTR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.