This silicon rectifier diode features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a JEDEC package code of TO-263AB and a diode element material of silicon. The diode type is a rectifier diode, and it has a maximum reverse voltage of 150V.
Diodes MBRB10150CT-13 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MBRB10150CT-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.