Schottky rectifier diode, 15A average rectified current, 30V repetitive reverse voltage. Features a 7.5A forward current, 150A peak non-repetitive surge current, and 30ns reverse recovery time. Operates from -65°C to 175°C with a maximum reverse current of 100uA. Packaged in a D2PAK surface mount case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes MBRB1530CT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBRB1530CT-T technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 250pF |
| Package/Case | D2PAK |
| Current Rating | 15A |
| Forward Current | 7.5A |
| Height | 4.82mm |
| Lead Free | Exempt |
| Length | 9.65mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 30V |
| Weight | 7.9E-05oz |
| Width | 10.66mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBRB1530CT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
