
Schottky rectifier diode for single-phase applications, featuring a 15A average rectified current and 45V repetitive reverse voltage. This surface-mount component offers a 150A maximum forward surge current and operates within a temperature range of -65°C to 175°C. With a 250pF capacitance and 30ns reverse recovery time, it is housed in a D2PAK package. Lead-free and RoHS compliant, this silicon diode is supplied on tape and reel.
Sign in to ask questions about the Diodes MBRB1545CT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBRB1545CT-T technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 250pF |
| Package/Case | D2PAK |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 4.82mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 45V |
| Weight | 7.9E-05oz |
| Width | 10.66mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBRB1545CT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.