The MBRB20200CT is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a JEDEC package code of TO-263AB and a diode element material of silicon. The diode type is a rectifier diode with a maximum reverse voltage of 200V.
Sign in to ask questions about the Diodes MBRB20200CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBRB20200CT technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MBRB20200CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.