Diodes MBRD1040CT-T technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 500pF |
| Package/Case | DPAK |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBRD1040CT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.