The MBRD1040CT-T-F is a surface mount general purpose rectifier with a maximum reverse voltage of 40V and a current rating of 10A. It has a capacitance of 500pF and is packaged in a TO-252-3 case. The device is lead free and available in quantities of 2500 on cut tape. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Checking distributor stock and pricing after the page loads.
Diodes MBRD1040CT-T-F technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 500pF |
| Package/Case | TO-252-3 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.