Dual rectifier diode with a maximum repetitive peak reverse voltage of 100V. Operating temperature range spans from -55°C to 175°C. Features a single terminal position and SILICON diode element material. Housed in a TO-252 JEDEC package, this component offers two diode elements.
Sign in to ask questions about the Diodes MBRD20100CT-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBRD20100CT-13 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MBRD20100CT-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.