
The MBRD835L-T is a general purpose rectifier with a maximum reverse voltage of 35V and an average rectified current of 8A. It is packaged in a TO-252-3 surface mount package and is lead free. The device is RoHS compliant and has a capacitance of 600pF. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Diodes MBRD835L-T technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 600pF |
| Package/Case | TO-252-3 |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Output Current | 8A |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MBRD835L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
