Sign in to ask questions about the Diodes MBRM560-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MBRM560-13 technical specifications.
| Average Rectified Current | 5A |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 1.14mm |
| Lead Free | Contains Lead |
| Length | 4.09mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Through Hole |
| DC Rated Voltage | 60V |
| Width | 4.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MBRM560-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
