
The MMBD2004S-7-F is a surface mount general purpose rectifier with a maximum operating temperature range of -65°C to 150°C. It has a maximum repetitive reverse voltage of 300V and a maximum forward current of 225mA. The device is packaged in a SOT-23 package and is RoHS compliant. The MMBD2004S-7-F has a power dissipation of 350mW and a reverse recovery time of 50ns.
Diodes MMBD2004S-7-F technical specifications.
| Average Rectified Current | 225mA |
| Package/Case | SOT-23 |
| Forward Current | 225mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Voltage (DC) | 240V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBD2004S-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
