General purpose rectifier diode featuring a 350V repetitive reverse voltage (Vrrm) and 225mA average rectified current. This silicon diode is housed in a compact SOT-23 surface mount package, offering a maximum forward surge current of 4A. Operating across a wide temperature range from -65°C to 150°C, it boasts a 50ns reverse recovery time and 350mW power dissipation. The component is RoHS compliant and supplied on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MMBD3004A-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBD3004A-7-F technical specifications.
| Average Rectified Current | 225mA |
| Package/Case | SOT-23 |
| Forward Current | 225mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 350V |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBD3004A-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
