
General purpose rectifier diode featuring a 75V reverse voltage and 150mA average rectified current. This silicon diode offers a fast 4ns reverse recovery time and a low 2pF capacitance. Designed for surface mount applications, it is housed in an ultra-small SOT-363 plastic package measuring 2.2mm x 1.35mm x 1mm. Maximum power dissipation is 200mW, with a maximum operating temperature of 150°C.
Sign in to ask questions about the Diodes MMBD4148TW-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBD4148TW-7 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | SOT-363 |
| Current Rating | 50mA |
| Forward Current | 120mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| Reverse Voltage (DC) | 75V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 75V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMBD4148TW-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.