Surface mount rectifier diode featuring two silicon elements, each rated for 250mA average rectified current and 75V reverse voltage. This general-purpose rectifier offers a fast 4ns reverse recovery time and a low 4pF capacitance. Housed in an ultra-miniature SOT-363 plastic package, it operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 200mW. The component supports a 4A peak non-repetitive surge current.
Checking distributor stock and pricing after the page loads.
Diodes MMBD4448DW-7 technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 4pF |
| Package/Case | SOT-363 |
| Current Rating | 50mA |
| Forward Current | 250mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 4ns |
| Reverse Voltage (DC) | 75V |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.